Part Details for CMD41101UR/C-600 by CML Innovative Technologies
Overview of CMD41101UR/C-600 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD41101UR/C-600
CMD41101UR/C-600 CAD Models
CMD41101UR/C-600 Part Data Attributes
|
CMD41101UR/C-600
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD41101UR/C-600
CML Innovative Technologies
Single Color LED, Red, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for CMD41101UR/C-600
This table gives cross-reference parts and alternative options found for CMD41101UR/C-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD41101UR/C-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD41104UR/E-500 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | CMD41101UR/C-600 vs CMD41104UR/E-500 |
CMD41104UR/C-700 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | CMD41101UR/C-600 vs CMD41104UR/C-700 |
CMD31101UR/E-900 | Single Color LED, Red, T-1, 2.8mm, | CML Innovative Technologies | CMD41101UR/C-600 vs CMD31101UR/E-900 |
90-1808-1031 | Single Color LED, Super Red, 3mm, | Elma Electronic Inc | CMD41101UR/C-600 vs 90-1808-1031 |
MPR3373K-J230KA | Single Color LED, Super Bright Red, 3.1mm, 2 PIN | Stanley Electric Co | CMD41101UR/C-600 vs MPR3373K-J230KA |
BL-S4126R | Single Color LED, High Efficiency Red, 2mm | IBS Electronics Inc | CMD41101UR/C-600 vs BL-S4126R |
CMD57123-200 | Single Color LED, High Efficiency Red, 5mm | CML Innovative Technologies | CMD41101UR/C-600 vs CMD57123-200 |
BL-B4134R | Single Color LED, High Efficiency Red, T-1 3/4, 5mm | IBS Electronics Inc | CMD41101UR/C-600 vs BL-B4134R |
90-2662-3021 | Single Color LED, Red, T-1, 3mm, | Elma Electronic Inc | CMD41101UR/C-600 vs 90-2662-3021 |
CMD85101HR-300 | Single Color LED, High Efficiency Red, 5mm, | CML Innovative Technologies | CMD41101UR/C-600 vs CMD85101HR-300 |