Part Details for CMD333YD/HV5 by Visual Communications Company
Overview of CMD333YD/HV5 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD333YD/HV5
CMD333YD/HV5 CAD Models
CMD333YD/HV5 Part Data Attributes
|
CMD333YD/HV5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD333YD/HV5
Visual Communications Company
Single Color LED, Yellow, Diffused, T-1 3/4, 5.0038mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 11.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6106 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5.0038 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 35 deg |