Part Details for CMD317C4 by Qorvo
Overview of CMD317C4 by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD317C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-CMD317C4CT-ND
|
DigiKey | 1 - 24 GHZ DISTRIBUTED DRIVER AM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$138.3625 / $250.2900 | Buy Now |
DISTI #
772-CMD317C4
|
Mouser Electronics | RF Amplifier 1 - 24 GHz Distributed Driver Amplifier RoHS: Compliant | 0 |
|
$138.3600 / $250.2900 | Order Now |
DISTI #
CMD317C4
|
Avnet Silica | Distributed Driver Amplifier 1GHz to 24GHz 8V 16dB 24-Pin SMD T/R (Alt: CMD317C4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CMD317C4
CMD317C4 CAD Models
CMD317C4 Part Data Attributes
|
CMD317C4
Qorvo
Buy Now
Datasheet
|
Compare Parts:
CMD317C4
Qorvo
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | LCC24,.15SQ,20 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 280 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.58 |