Part Details for CMD2821SRCTR8T1 by CML Innovative Technologies
Overview of CMD2821SRCTR8T1 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD2821SRCTR8T1
CMD2821SRCTR8T1 CAD Models
CMD2821SRCTR8T1 Part Data Attributes
|
CMD2821SRCTR8T1
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD2821SRCTR8T1
CML Innovative Technologies
Single Color LED, Red, Clear, 2.5mm, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 1.6 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Viewing Angle | 150 deg |
Alternate Parts for CMD2821SRCTR8T1
This table gives cross-reference parts and alternative options found for CMD2821SRCTR8T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD2821SRCTR8T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD2821SRCTR8T1 | Single Color LED, Red, Clear, 2.5mm, SMT, 2 PIN | Chicago Miniature Lighting LLC | CMD2821SRCTR8T1 vs CMD2821SRCTR8T1 |