Part Details for CMD28-21VRC/TR8 by Chicago Miniature Lighting LLC
Overview of CMD28-21VRC/TR8 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD28-21VRC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED SMT Mini 2V 20mA 3mcd 150deg Red RoHS: Compliant |
10081 In Stock |
|
$0.1560 / $0.2887 | Buy Now |
|
Master Electronics | LED SMT Mini 2V 20mA 3mcd 150deg Red RoHS: Compliant |
10081 In Stock |
|
$0.1560 / $0.2887 | Buy Now |
Part Details for CMD28-21VRC/TR8
CMD28-21VRC/TR8 CAD Models
CMD28-21VRC/TR8 Part Data Attributes
|
CMD28-21VRC/TR8
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD28-21VRC/TR8
Chicago Miniature Lighting LLC
SINGLE COLOR LED, RED, 2.5mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Viewing Angle | 150 deg |