Part Details for CMD28-21VRC/TR8 by CML Innovative Technologies
Overview of CMD28-21VRC/TR8 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD28-21VRC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Red, Clear | 344 |
|
$0.2468 / $0.5289 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear | 50 |
|
$0.7500 / $1.2500 | Buy Now |
Part Details for CMD28-21VRC/TR8
CMD28-21VRC/TR8 CAD Models
CMD28-21VRC/TR8 Part Data Attributes
|
CMD28-21VRC/TR8
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD28-21VRC/TR8
CML Innovative Technologies
SINGLE COLOR LED, RED, 2.5 mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Viewing Angle | 150 deg |
Alternate Parts for CMD28-21VRC/TR8
This table gives cross-reference parts and alternative options found for CMD28-21VRC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD28-21VRC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD28-21VRC/TR8 | SINGLE COLOR LED, RED, 2.5mm, SMT, 2 PIN | Chicago Miniature Lighting LLC | CMD28-21VRC/TR8 vs CMD28-21VRC/TR8 |