Part Details for CMD24-3M by L-com Inc
Overview of CMD24-3M by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD24-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8326
|
Newark | Cable Assy, Ieee-488 Plug-Plug, 9.8 , Connector Type A:Ieee-488/Gpib 24 Position Plug, Connector Type B:Ieee-488/Gpib 24 Position Plug, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Beige Rohs Compliant: Yes |L-Com CMD24-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.9900 | Buy Now |
DISTI #
CMD24-3M
|
L-com US | Supreme performance combined with rugged durability make this cable series a great value. Featuring an outer braid plus foil shield, these cables provide for enhanced protection against EMI (electromagnetic interference). A unique stamped steel internal enclosure provides 100% shielding and a robust strain relief. Molded backshells contribute to a long life expectancy and resist breakage at the point where the cable enters the backshell. This combination of features ensures a highly reliable cable that will pass stringent emissions testing while providing years of trouble free service. Two male only in-line connectors for added convenience when the female connectors are not required. Also saves cost and adds an alternative cable entry direction. Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.5900 / $101.9900 | Buy Now |