Part Details for CMD17-21VRD/TR8 by Chicago Miniature Lighting LLC
Overview of CMD17-21VRD/TR8 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD17-21VRD/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMT LEDs 0805 Package Size - H.E.Red - 20mA - 640nm RoHS: Compliant |
20000 In Stock |
|
$0.1873 / $0.2020 | Buy Now |
|
Master Electronics | SMT LEDs 0805 Package Size - H.E.Red - 20mA - 640nm RoHS: Compliant |
20000 In Stock |
|
$0.1873 / $0.2020 | Buy Now |
Part Details for CMD17-21VRD/TR8
CMD17-21VRD/TR8 CAD Models
CMD17-21VRD/TR8 Part Data Attributes
|
CMD17-21VRD/TR8
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD17-21VRD/TR8
Chicago Miniature Lighting LLC
Single Color LED, High Efficiency Red, Diffused Red, 1.4mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |
Alternate Parts for CMD17-21VRD/TR8
This table gives cross-reference parts and alternative options found for CMD17-21VRD/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD17-21VRD/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD17-21VRD/TR8 | Single Color LED, High Efficiency Red, Diffused Red, 1.4mm | CML Innovative Technologies | CMD17-21VRD/TR8 vs CMD17-21VRD/TR8 |
CMD17-21VRD/TR8 | Single Color LED, High Efficiency Red, Diffused Red, 1.4mm, | Visual Communications Company | CMD17-21VRD/TR8 vs CMD17-21VRD/TR8 |