CMD17-21VGD/TR8
Description: Single Color LED, Green, Diffused, 1.4mm

Overview of CMD17-21VGD/TR8 by Chicago Miniature Lighting LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for CMD17-21VGD/TR8 by Chicago Miniature Lighting LLC

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com LED SMT 0805 2.1V 7mcd 140deg Green 3K RoHS: Compliant 9000 In Stock
  • 4,000 $0.1727
  • 8,000 $0.1710
  • 12,000 $0.1693
  • 28,000 $0.1676
  • 52,000 $0.1659
  • 100,000 $0.1642
$0.1642 / $0.1727 Buy Now
Quest Components SINGLE COLOR LED, GREEN, 1.4MM 80
  • 1 $1.2250
  • 5 $0.9800
  • 21 $0.7350
$0.7350 / $1.2250 Buy Now
Master Electronics LED SMT 0805 2.1V 7mcd 140deg Green 3K RoHS: Compliant 9000 In Stock
  • 4,000 $0.1727
  • 8,000 $0.1710
  • 12,000 $0.1693
  • 28,000 $0.1676
  • 52,000 $0.1659
  • 100,000 $0.1642
$0.1642 / $0.1727 Buy Now

CAD Models for CMD17-21VGD/TR8 by Chicago Miniature Lighting LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMD17-21VGD/TR8 by Chicago Miniature Lighting LLC

CMD17-21VGD/TR8
Chicago Miniature Lighting LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CHICAGO MINIATURE LIGHTING LLC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
7.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR
Peak Wavelength
570 nm
Shape
RECTANGULAR
Size
1.4 mm
Surface Mount
YES
Viewing Angle
140 deg
Want to compare parts?
  1. CMD17-21VGD/TR8
    Chicago Miniature Lighting LLC
    Single Color LED, Green, Diffused, 1.4mm
    VS

Related Parts for CMD17-21VGD/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMD17-21VGD/TR8 by Chicago Miniature Lighting LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMD17-21VGD/TR8 by Chicago Miniature Lighting LLC

  • Please alert me when CMD17-21VGD/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMD17-21VGD/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMD17-21VGD/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMD17-21VGD/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMD17-21VGD/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMD17-21VGD/TR8 by Chicago Miniature Lighting LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: