Part Details for CMD15-22SRUGC/TR8 by CML Innovative Technologies
Overview of CMD15-22SRUGC/TR8 by CML Innovative Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD15-22SRUGC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED Lamp | 1088 |
|
$0.4369 / $1.0485 | Buy Now |
Part Details for CMD15-22SRUGC/TR8
CMD15-22SRUGC/TR8 CAD Models
CMD15-22SRUGC/TR8 Part Data Attributes
|
CMD15-22SRUGC/TR8
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD15-22SRUGC/TR8
CML Innovative Technologies
DUAL COLOR LED, RED/GREEN, 2 mm, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Color | RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 15.0/12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 660/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for CMD15-22SRUGC/TR8
This table gives cross-reference parts and alternative options found for CMD15-22SRUGC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD15-22SRUGC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD1522SRUGCTR8 | Dual Color LED, Red/green, Clear, 2.7mm, 3.20 X 2.70 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | CML Innovative Technologies | CMD15-22SRUGC/TR8 vs CMD1522SRUGCTR8 |