Part Details for CMD15-21VGD/TR8 by CML Innovative Technologies
Results Overview of CMD15-21VGD/TR8 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD15-21VGD/TR8 Information
CMD15-21VGD/TR8 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMD15-21VGD/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65010283
|
Verical | LED Uni-Color Clear 570nm 2-Pin Chip 1206(3216Metric) T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.2448 / $0.2512 | Buy Now |
|
Bristol Electronics | 1724 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 2 MM | 294 |
|
$0.1670 / $0.3579 | Buy Now |