Datasheets
CMD12-21VGC/TR8 by:

Single Color LED, Green, Clear, 2mm, SURFACE MOUNT PACKAGE-2

Part Details for CMD12-21VGC/TR8 by CML Innovative Technologies

Overview of CMD12-21VGC/TR8 by CML Innovative Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CMD12-21VGC/TR8

Part # Distributor Description Stock Price Buy
DISTI # 84346337
Verical LED Uni-Color Green 570nm 2-Pin SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2341 Americas - 4000
  • 2,000 $0.3944
  • 4,000 $0.3715
  • 6,000 $0.3296
  • 8,000 $0.3184
  • 10,000 $0.2929
$0.2929 / $0.3944 Buy Now
Bristol Electronics   10550
RFQ
Bristol Electronics   1782
RFQ
Quest Components LED Lamp 7160
  • 1 $0.8065
  • 2,481 $0.2823
  • 5,315 $0.2420
$0.2420 / $0.8065 Buy Now
Quest Components LED Lamp 3830
  • 1 $0.4839
  • 187 $0.2258
  • 887 $0.2016
$0.2016 / $0.4839 Buy Now
Quest Components LED Lamp 1425
  • 1 $0.3290
  • 39 $0.1481
  • 339 $0.0987
$0.0987 / $0.3290 Buy Now
Quest Components LED Lamp 1196
  • 1 $0.8065
  • 125 $0.4033
  • 497 $0.3226
$0.3226 / $0.8065 Buy Now

Part Details for CMD12-21VGC/TR8

CMD12-21VGC/TR8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMD12-21VGC/TR8 Part Data Attributes

CMD12-21VGC/TR8 CML Innovative Technologies
Buy Now Datasheet
Compare Parts:
CMD12-21VGC/TR8 CML Innovative Technologies Single Color LED, Green, Clear, 2mm, SURFACE MOUNT PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG
Package Description SURFACE MOUNT PACKAGE-2
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color GREEN
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type CLEAR
Luminous Intensity-Nom 8.8 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 2 mm
Packing Method TR
Peak Wavelength 570 nm
Shape RECTANGULAR
Size 2 mm
Surface Mount YES
Viewing Angle 120 deg

CMD12-21VGC/TR8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMD12-21VGC/TR8 by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMD12-21VGC/TR8 by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of CMD12-21VGC/TR8 would you like to use for your alert(s)?
  • Please alert me when CMD12-21VGC/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMD12-21VGC/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMD12-21VGC/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMD12-21VGC/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMD12-21VGC/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMD12-21VGC/TR8 by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: