-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED SMT R Angle 1.7V 24mA 6.4mcd Red
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMD12-21SRC/TR8 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L62111CT-ND
|
DigiKey | LED RED CLEAR SMD R/A Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1978 In Stock |
|
$0.3225 / $1.2200 | Buy Now |
DISTI #
606-CMD1221SRC
|
Mouser Electronics | Single Color LEDs RED WATER CLEAR RoHS: Compliant | 2150 |
|
$0.3220 / $1.1000 | Buy Now |
DISTI #
70719051
|
RS | LEDs 1206 Package Surface Mount 150mA 6mcd 640nm 2V Red Clear CMD11-21 Series | VCC (Visual Communic... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Future Electronics | CMD12-21 Series Red 2 mm 120° 24 mcd Clear 1.7 V Surface Mount Right Angle LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMD12-21SRC/TR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD12-21SRC/TR8
Visual Communications Company
LED SMT R Angle 1.7V 24mA 6.4mcd Red
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 24.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |