Part Details for CMD11304HR by CML Innovative Technologies
Overview of CMD11304HR by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD11304HR
CMD11304HR CAD Models
CMD11304HR Part Data Attributes
|
CMD11304HR
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD11304HR
CML Innovative Technologies
Single Color LED, High Efficiency Red, Clear, 2.25mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2.25 mm |