Part Details for CMD-HHCP-418-MD by TE Connectivity
Overview of CMD-HHCP-418-MD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CMD-HHCP-418-MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMD-HHCP-418-MD-ND
|
DigiKey | XMITTER HANDHELD 418MHZ 8 BUTTON Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
112 In Stock |
|
$43.7375 / $60.3200 | Buy Now |
DISTI #
712-CMD-HHCP-418-MD
|
Mouser Electronics | Sub-GHz Modules 8 Btn Compact Hndhld TX 418MHz Snap Btns RoHS: Compliant | 30 |
|
$51.2700 / $60.3200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 260 Package Multiple: 20 Container: Bag | 0Bag |
|
$42.6800 | Buy Now |
DISTI #
AMPCMD-HHCP-418-MD
|
Heilind Electronics | REMOTE DS 418MHZ OOK AM 8BTN H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.8100 / $125.9600 | Buy Now |
DISTI #
AMPCMD-HHCP-418-MD
|
Interstate Connecting Components | REMOTE DS 418MHZ OOK AM 8BTN H | 0 |
|
Buy Now | |
DISTI #
000000000007192688
|
Sager | REMOTE DS 418MHZ OOK AM 8BTN HHCP TX FCC Min Qty: 260 | 0 |
|
$46.9200 / $51.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.8100 / $125.9600 | Buy Now |