Part Details for CMD-24-ASE-5 by atc Diversified Electronics
Overview of CMD-24-ASE-5 by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD-24-ASE-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-CMD-24-ASE-5
|
Mouser Electronics | Industrial Relays Universal AC Current Monitor/Relays RoHS: Not Compliant | 0 |
|
$387.3700 | Order Now |
DISTI #
73545751
|
RS | Universal AC Current Monitor/Relay, 24V AC, 1.0 to 5.0A | ATC Diversified Electronics CMD-24-ASE-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$376.2100 / $418.0100 | RFQ |
|
Onlinecomponents.com | Universal AC Current Monitor/Relays RoHS: Compliant | 0 |
|
$354.0800 / $374.7600 | Buy Now |