Part Details for CMCG24S12-2500 by Wall Industries Inc
Overview of CMCG24S12-2500 by Wall Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for CMCG24S12-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMCG24S12-2500
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CMCG24S12-2500
CMCG24S12-2500 CAD Models
CMCG24S12-2500 Part Data Attributes
|
CMCG24S12-2500
Wall Industries Inc
Buy Now
Datasheet
|
Compare Parts:
CMCG24S12-2500
Wall Industries Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALL INDUSTRIES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |