Part Details for CMCC2012C4N7SSP by Cybermax
Overview of CMCC2012C4N7SSP by Cybermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMCC2012C4N7SSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500mA 4.7nH 200m 0805 Inductors (SMD) ROHS | 3223 |
|
$0.0089 / $0.0176 | Buy Now |