Part Details for CMCC1206601NT by VENKEL LTD
Results Overview of CMCC1206601NT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMCC1206601NT Information
CMCC1206601NT by VENKEL LTD is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CMCC1206601NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMCC1206601NT
|
Venkel Ltd. | Common Mode Choke Coil, 1206, 600R, �30% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CMCC1206601NT
CMCC1206601NT CAD Models
CMCC1206601NT Part Data Attributes
|
CMCC1206601NT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CMCC1206601NT
VENKEL LTD
Data Line Filter, 2 Function(s), 50V, 0.26A, EIA STANDARD PACKAGE 1206, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STANDARD PACKAGE 1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.26 A | |
Rated Voltage | 50 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |