Part Details for CMCC1206222NT by VENKEL LTD
Results Overview of CMCC1206222NT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMCC1206222NT Information
CMCC1206222NT by VENKEL LTD is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CMCC1206222NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CMCC1206222NTTR-ND
|
DigiKey | CMC 200MA 2LN 2.2 KOHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
13875 In Stock |
|
$0.0622 | Buy Now |
DISTI #
CMCC1206222NT
|
Venkel Ltd. | Common Mode Choke Coil, 1206, 2.2K, �30% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 8000 |
|
Buy Now |
Part Details for CMCC1206222NT
CMCC1206222NT CAD Models
CMCC1206222NT Part Data Attributes
|
CMCC1206222NT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CMCC1206222NT
VENKEL LTD
Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STANDARD PACKAGE 1206, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STANDARD PACKAGE 1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for CMCC1206222NT
This table gives cross-reference parts and alternative options found for CMCC1206222NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMCC1206222NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DLW31SN222SQ2L | Murata Manufacturing Co Ltd | $0.5948 | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN | CMCC1206222NT vs DLW31SN222SQ2L |
SCM20-222M-RC | Allied Components International | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | CMCC1206222NT vs SCM20-222M-RC |
DLW31SN222SQ2B | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN | CMCC1206222NT vs DLW31SN222SQ2B |
CMM31T-222M-N | Chilisin Electronics Corp | Check for Price | Data Line Filter, 1 Function(s), 50V, 0.2A, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | CMCC1206222NT vs CMM31T-222M-N |
ACM-31-222M | Abracon Corporation | Check for Price | Data Line Filter, 1 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 | CMCC1206222NT vs ACM-31-222M |
DLW31SN222SQ2K | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.2A | CMCC1206222NT vs DLW31SN222SQ2K |