Part Details for CMC_441_ATP by Visual Communications Company
Results Overview of CMC_441_ATP by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMC_441_ATP Information
CMC_441_ATP by Visual Communications Company is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CMC_441_ATP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6518
|
Newark | Led Lenses, Lens Type:Clip-On, Beam Type:-, Led Lens Color:Amber, Lens Diameter:8.64Mm, Lens Sh... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1070 |
|
$0.6220 / $1.7100 | Buy Now |
DISTI #
CMC_441_ATP-ND
|
DigiKey | LENS AMBER FRESNEL RING PANEL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
911 In Stock |
|
$0.6393 / $2.0000 | Buy Now |
DISTI #
593-CMC441ATP
|
Mouser Electronics | LED Lenses Amber Standard CMC441-ATP RoHS: Compliant | 964 |
|
$0.6390 / $1.9500 | Buy Now |
|
Onlinecomponents.com | PLC Lens 5mm 0.312" Round Fresnel Amber RoHS: Compliant |
200 In Stock |
|
$0.6160 / $0.8890 | Buy Now |
DISTI #
73502413
|
Verical | Round Optical Lens Amber Polycarbonate RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2346 | Americas - 200 |
|
$0.8333 / $1.1557 | Buy Now |
|
Master Electronics | PLC Lens 5mm 0.312" Round Fresnel Amber RoHS: Compliant |
200 In Stock |
|
$0.6160 / $0.8890 | Buy Now |