Part Details for CMC_321_GTP by Visual Communications Company
Overview of CMC_321_GTP by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC_321_GTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6514
|
Newark | Led Lenses, Lens Type:Clip-On, Beam Type:-, Led Lens Color:Green, Lens Diameter:7.62Mm, Lens Shape:Round, Lens Material:Pc (Polycarbonate), Product Range:-, Accessory Type:Led Panel Mount Lens, For Use With:5Mm Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) CMC_321_GTP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 560 |
|
$0.2790 / $0.9050 | Buy Now |
DISTI #
CMC_321_GTP-ND
|
DigiKey | LENS GREEN PANEL MOUNT SNAP-IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
113 In Stock |
|
$0.2626 / $0.9000 | Buy Now |
DISTI #
593-3210G
|
Mouser Electronics | LED Lenses Green Fresnel 5mm CMC321GTP RoHS: Compliant | 4289 |
|
$0.2620 / $0.7800 | Buy Now |
DISTI #
70052794
|
RS | CMC321GTP, CMC321 Series LED Lens, Round Beam | VCC (Visual Communications Company) CMC_321_GTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9852 |
|
$0.6200 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | PLC Lens 5mm 0.281" RND Green RoHS: Compliant |
5560 In Stock |
|
$0.2543 / $0.6461 | Buy Now |
|
Master Electronics | PLC Lens 5mm 0.281" RND Green RoHS: Compliant |
5560 In Stock |
|
$0.2543 / $0.6461 | Buy Now |