Part Details for CMC5030 by Honeywell Sensing and Control
Overview of CMC5030 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC5030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 30 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
68 Partner Stock |
|
$2.5800 / $6.2900 | Buy Now |
DISTI #
29734291
|
Verical | Res Wirewound 30Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 68 |
|
$15.0400 / $15.6200 | Buy Now |
DISTI #
CMC5030-HON
|
TME | Resistor: wire-wound | 68 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 30 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
68 Partner Stock |
|
$2.5800 / $6.2900 | Buy Now |
Part Details for CMC5030
CMC5030 CAD Models
CMC5030 Part Data Attributes
|
CMC5030
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
CMC5030
Honeywell Sensing and Control
CMC Series, 30 Ohms, 50.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |