Part Details for CMC5025 by Honeywell Sensing and Control
Overview of CMC5025 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC5025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 25 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
4 In Stock |
|
$11.3700 / $20.6700 | Buy Now |
|
Master Electronics | Res Wirewound 25 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
4 In Stock |
|
$11.3700 / $20.6700 | Buy Now |
Part Details for CMC5025
CMC5025 CAD Models
CMC5025 Part Data Attributes
|
CMC5025
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
CMC5025
Honeywell Sensing and Control
CMC Series, 25 Ohms, 50.0 W, Fixed, Wirewound Resistor
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |