Part Details for CMC303010 by Hammond Manufacturing
Overview of CMC303010 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMC303010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9246
|
Newark | Meter Cabinet, Steel, 2 Door, Gray, Cabinet Type:Meter, Product Range:Cmc Series, Rack U Height:-, External Height - Imperial:30", External Width - Imperial:30", External Depth - Imperial:10", Enclosure Material:Steel Rohs Compliant: Yes |Hammond CMC303010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$380.6700 / $396.7500 | Buy Now |
DISTI #
4917-CMC303010-ND
|
DigiKey | RACK STEEL 10X30X30 GRY Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
72 In Stock |
|
$433.3100 | Buy Now |
DISTI #
546-CMC303010
|
Mouser Electronics | Racks & Rack Cabinets Type 1 Metering 2 Dr Cabinet - 30 x 30 x 10 - Steel/Gray RoHS: Compliant | 0 |
|
$390.2100 / $399.3900 | Order Now |
DISTI #
70316809
|
RS | Enclosure, Cabinet, Mild Steel, NEMA 3R, Hinge Door, Quarter Turn, Gray | Hammond Manufacturing CMC303010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$352.8900 / $386.6800 | RFQ |
|
Onlinecomponents.com | electrical enclosure - commerical RoHS: Compliant | 72 Factory Stock |
|
$309.5100 / $340.4600 | Buy Now |
|
Master Electronics | electrical enclosure - commerical RoHS: Compliant | 72 Factory Stock |
|
$309.5100 / $340.4600 | Buy Now |