Part Details for CMC24-4M by L-com Inc
Results Overview of CMC24-4M by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMC24-4M Information
CMC24-4M by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CMC24-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8317
|
Newark | Cbl Assy, Ieee-488 R/A Rcpt-Plug, 13.1 , Connector Type A:90° Ieee-488/Gpib 24 Position Receptacle,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.9900 | Buy Now |
DISTI #
70375293
|
RS | Cable Assy, GPIB Male-GPIB Inline, 4 m | L-com CMC24-4M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$157.7700 | Buy Now |
DISTI #
CMC24-4M
|
L-com US | Supreme performance combined with rugged durability make this cable series a great value. Featuring ... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$157.9900 | Buy Now |