Part Details for CMC-9745-L100 by Same Sky
Overview of CMC-9745-L100 by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-9745-L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CMC-9745-L100
|
Mouser Electronics | Microphones 1.5Vdc microphone 9.7mm wire leads RoHS: Compliant | 307 |
|
$1.9100 / $3.4100 | Buy Now |
|
Future Electronics | 9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.8800 / $2.0100 | Buy Now |
|
Future Electronics | 9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.8800 / $2.0100 | Buy Now |
|
Onlinecomponents.com | 9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone RoHS: Compliant |
913 Partner Stock |
|
$2.0000 / $3.0300 | Buy Now |
DISTI #
CMC-9745-L100
|
TME | Microphone, electret, 100Hz÷12kHz, 2kΩ, -37dB, Ø9.7x4.5mm, 400uA Min Qty: 500 | 0 |
|
$2.4800 | RFQ |
|
Master Electronics | 9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone RoHS: Compliant |
913 Partner Stock |
|
$2.0000 / $3.0300 | Buy Now |
Part Details for CMC-9745-L100
CMC-9745-L100 CAD Models
CMC-9745-L100 Part Data Attributes
|
CMC-9745-L100
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CMC-9745-L100
Same Sky
9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Consumer IC Type | MICROPHONES | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |