Part Details for CMC-9745-37T by Same Sky
Overview of CMC-9745-37T by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-9745-37T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5634-ND
|
DigiKey | MIC COND ANLG UNI -37DB 0.382"D Min Qty: 1 Lead time: 21 Weeks Container: Box |
1991 In Stock |
|
$1.8875 / $3.4100 | Buy Now |
DISTI #
490-CMC-9745-37T
|
Mouser Electronics | Microphones 1.5Vdc -37db Terminl 9.7mm Unidirectional RoHS: Compliant | 743 |
|
$1.9800 / $3.4200 | Buy Now |
|
Future Electronics | CMC Series 9V 0.5 mA 12 kHz 69 dBA Omnidirectional Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.9500 / $2.0800 | Buy Now |
|
Future Electronics | CMC Series 9V 0.5 mA 12 kHz 69 dBA Omnidirectional Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.9500 / $2.0800 | Buy Now |
DISTI #
CMC-9745-37T
|
TME | Microphone, electret, 100Hz÷12kHz, 2.2kΩ, -37dB, Ø9.7x4.5mm, 400uA Min Qty: 1000 | 0 |
|
$2.4800 | RFQ |
Part Details for CMC-9745-37T
CMC-9745-37T CAD Models
CMC-9745-37T Part Data Attributes
|
CMC-9745-37T
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CMC-9745-37T
Same Sky
9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Consumer IC Type | MICROPHONES | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |