Datasheets
CMC-6R3/473MX51206T by: Tecate Group

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 1206,

Part Details for CMC-6R3/473MX51206T by Tecate Group

Overview of CMC-6R3/473MX51206T by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DLW21SH670HQ2L Murata Manufacturing Co Ltd CMC SMD 67ohm 320mA POWRTRN
DLW21SH900HQ2L Murata Manufacturing Co Ltd CMC SMD 90ohm 280mA POWRTRN
DLW21SH121HQ2L Murata Manufacturing Co Ltd CMC SMD 120ohm 280mA POWRTRN

Part Details for CMC-6R3/473MX51206T

CMC-6R3/473MX51206T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC-6R3/473MX51206T Part Data Attributes

CMC-6R3/473MX51206T Tecate Group
Buy Now Datasheet
Compare Parts:
CMC-6R3/473MX51206T Tecate Group Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 1206,
Part Life Cycle Code Active
Ihs Manufacturer TECATE GROUP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.78 mm
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for CMC-6R3/473MX51206T

This table gives cross-reference parts and alternative options found for CMC-6R3/473MX51206T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-6R3/473MX51206T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMC-6R3/473MX51206T13 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 1206, Tecate Group CMC-6R3/473MX51206T vs CMC-6R3/473MX51206T13
MQ066D473MG76A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP Kyocera AVX Components CMC-6R3/473MX51206T vs MQ066D473MG76A
CMC-6R3/473MX51206W Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 1206, Tecate Group CMC-6R3/473MX51206T vs CMC-6R3/473MX51206W
MQ066D473MGJ1A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP Kyocera AVX Components CMC-6R3/473MX51206T vs MQ066D473MGJ1A
MQ066D473MGT1A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP Kyocera AVX Components CMC-6R3/473MX51206T vs MQ066D473MGT1A
CMC-6R3/473MX51206TF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Tecate Group CMC-6R3/473MX51206T vs CMC-6R3/473MX51206TF
MQ066D473MG71A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP Kyocera AVX Components CMC-6R3/473MX51206T vs MQ066D473MG71A
MQ066D473MGB6A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP Kyocera AVX Components CMC-6R3/473MX51206T vs MQ066D473MGB6A
CMC-6R3/473MX51206WF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Tecate Group CMC-6R3/473MX51206T vs CMC-6R3/473MX51206WF
MQ066D473MGB3A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1206, CHIP Kyocera AVX Components CMC-6R3/473MX51206T vs MQ066D473MGB3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC-6R3/473MX51206T by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC-6R3/473MX51206T by Tecate Group

Select Manufacturer
Which Manufacturer of CMC-6R3/473MX51206T would you like to use for your alert(s)?
  • Please alert me when CMC-6R3/473MX51206T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC-6R3/473MX51206T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC-6R3/473MX51206T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC-6R3/473MX51206T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC-6R3/473MX51206T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC-6R3/473MX51206T by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: