Part Details for CMC-4015-25T by Same Sky
Overview of CMC-4015-25T by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-4015-25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 16000Box |
|
$1.1200 / $1.2800 | Buy Now |
|
Future Electronics | 4.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.1200 / $1.2800 | Buy Now |
|
Onlinecomponents.com | 4.0 mm, Omnidirectional, Terminal Mount, 3.0 Vdc, Electret Condenser Microphone RoHS: Compliant |
483 In Stock |
|
$1.1400 / $1.4500 | Buy Now |
DISTI #
84354934
|
Verical | 4.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2426 | Americas - 4000 |
|
$1.8437 | Buy Now |
DISTI #
CMC-4015-25T
|
TME | Microphone, electret, 100Hz÷20kHz, 2.2kΩ, -25dB, Ø4x1.5mm, 500uA Min Qty: 1000 | 0 |
|
$1.4900 | RFQ |
|
Master Electronics | 4.0 mm, Omnidirectional, Terminal Mount, 3.0 Vdc, Electret Condenser Microphone RoHS: Compliant |
483 In Stock |
|
$1.1400 / $1.4500 | Buy Now |
Part Details for CMC-4015-25T
CMC-4015-25T CAD Models
CMC-4015-25T Part Data Attributes
|
CMC-4015-25T
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CMC-4015-25T
Same Sky
4.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Consumer IC Type | MICROPHONES | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |