Part Details for CMC-100/221GN0805T by Tecate Group
Overview of CMC-100/221GN0805T by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-100/221GN0805T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 400 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for CMC-100/221GN0805T
CMC-100/221GN0805T CAD Models
CMC-100/221GN0805T Part Data Attributes
|
CMC-100/221GN0805T
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-100/221GN0805T
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CMC-100/221GN0805T
This table gives cross-reference parts and alternative options found for CMC-100/221GN0805T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-100/221GN0805T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222261011441 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | YAGEO Corporation | CMC-100/221GN0805T vs 222261011441 |
NMC0805NPO221G100TRP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | NIC Components Corp | CMC-100/221GN0805T vs NMC0805NPO221G100TRP3K7C3F |
NMC0805NPO221G100TRPLP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | NIC Components Corp | CMC-100/221GN0805T vs NMC0805NPO221G100TRPLP7C3F |
0805NPO221GE3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | American Technical Ceramics Corp | CMC-100/221GN0805T vs 0805NPO221GE3AB |
0805CG221G101BM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | Skywell Technology Inc | CMC-100/221GN0805T vs 0805CG221G101BM |
CMC-100/221GN0805T13 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | Tecate Group | CMC-100/221GN0805T vs CMC-100/221GN0805T13 |
0805CG221G101BB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | Skywell Technology Inc | CMC-100/221GN0805T vs 0805CG221G101BB |
222261051441 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | YAGEO Corporation | CMC-100/221GN0805T vs 222261051441 |
0805CG221G101AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | Skywell Technology Inc | CMC-100/221GN0805T vs 0805CG221G101AL |
A0805C221GNT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0805, | Walsin Technology Corporation | CMC-100/221GN0805T vs A0805C221GNT |