CMC-100/562KX51206WF
Tecate Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of CMC-100/562KX51206WF by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DLW21SH670HQ2L Murata Manufacturing Co Ltd CMC SMD 67ohm 320mA POWRTRN
DLW21SH900HQ2L Murata Manufacturing Co Ltd CMC SMD 90ohm 280mA POWRTRN
DLW21SH121HQ2L Murata Manufacturing Co Ltd CMC SMD 120ohm 280mA POWRTRN

CAD Models for CMC-100/562KX51206WF by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC-100/562KX51206WF by Tecate Group

CMC-100/562KX51206WF
Tecate Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.78 mm
JESD-609 Code
e3
Length
3.2 mm
Manufacturer Series
CMC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Series
CMC
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CMC-100/562KX51206WF
    Tecate Group
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CMC-100/562KX51206WF

This table gives cross-reference parts and alternative options found for CMC-100/562KX51206WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-100/562KX51206WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206X5R101-562KSN6P Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 1206, VENKEL LTD CMC-100/562KX51206WF vs C1206X5R101-562KSN6P
C1206X5R101-562KSN6R Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 1206, VENKEL LTD CMC-100/562KX51206WF vs C1206X5R101-562KSN6R
C1206X5R101-562KNE Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 1206, VENKEL LTD CMC-100/562KX51206WF vs C1206X5R101-562KNE
CMC-100/562KX51206T Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 1206, Tecate Group CMC-100/562KX51206WF vs CMC-100/562KX51206T
C1206X5R101-562KPP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 1206, VENKEL LTD CMC-100/562KX51206WF vs C1206X5R101-562KPP
C1206X5R101-562KPBE Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 1206, VENKEL LTD CMC-100/562KX51206WF vs C1206X5R101-562KPBE
C1206X5R101-562KP6R Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 1206, VENKEL LTD CMC-100/562KX51206WF vs C1206X5R101-562KP6R
C1206X5R101-562KSN6E Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 1206, VENKEL LTD CMC-100/562KX51206WF vs C1206X5R101-562KSN6E
CMC-100/562KX51206T13F Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Tecate Group CMC-100/562KX51206WF vs CMC-100/562KX51206T13F
C1206X5R101-562KP6U Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 1206, VENKEL LTD CMC-100/562KX51206WF vs C1206X5R101-562KP6U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC-100/562KX51206WF by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC-100/562KX51206WF by Tecate Group

Select Manufacturer
Which Manufacturer of CMC-100/562KX51206WF would you like to use for your alert(s)?
  • Please alert me when CMC-100/562KX51206WF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC-100/562KX51206WF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC-100/562KX51206WF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC-100/562KX51206WF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC-100/562KX51206WF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC-100/562KX51206WF by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: