There are no models available for this part yet.
Overview of CMC-0553-0-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-0553-0-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMC-0553-0-0-ND
|
DigiKey | HOOK-UP DL WALL STRND 1/0AWG BLK Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4101 | Buy Now | |
DISTI #
CM4436-000
|
Avnet Americas | WIRE, CMC-0553 Type, Radiation-Crosslinked, Flexible, Insulated, 600V - Bulk (Alt: CM4436-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6207 / $40.4588 | Buy Now | |
Onlinecomponents.com | CMC-0553-0-0 RoHS: Compliant | 0 |
|
$36.1100 / $105.9900 | Buy Now | ||
DISTI #
RYCCMC-0553-0-0
|
Interstate Connecting Components | CMC-0553-0-0 | 0 |
|
Buy Now | ||
DISTI #
000000000002766117
|
Sager | TE Connectivity CMC-0553-0-0 Min Qty: 1 | 0 |
|
$38.8500 / $46.0200 | Buy Now | |
Master Electronics | CMC-0553-0-0 RoHS: Compliant | 0 |
|
$36.1100 / $105.9900 | Buy Now |
CAD Models for CMC-0553-0-0 by TE Connectivity
Part Data Attributes for CMC-0553-0-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|