Part Details for CMC-0547-00-9 by TE Connectivity
Overview of CMC-0547-00-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CMC-0547-00-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0991
|
Newark | Cmc-0547-00-9 |Raychem Te Connectivity CMC-0547-00-9 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$34.3800 | Buy Now |
DISTI #
2266-CMC-0547-00-9-ND
|
DigiKey | HOOK-UP DL STRND 2/0AWG WHITE Min Qty: 2 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
89 In Stock |
|
$37.7600 / $39.9700 | Buy Now |
DISTI #
CMC-0547-00-9-ND
|
DigiKey | HOOK-UP DL STRND 2/0AWG WHITE Min Qty: 2 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$36.1113 | Buy Now |
DISTI #
650-CMC-0547-00-9
|
Mouser Electronics | Hook-up Wire CMC-0547-00-9 RoHS: Compliant | 0 |
|
$36.9400 | Order Now |
|
Onlinecomponents.com | Flexible Cable 00AWG 14.45mm Tin Coated Copper White 600VAC RoHS: Compliant |
89 Partner Stock |
|
$35.9300 / $40.3100 | Buy Now |
DISTI #
RYCCMC-0547-00-9
|
Interstate Connecting Components | CMC-0547-00-9 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CMC-0547-00-9
|
PEI Genesis | Wire And Cable | 89 |
|
Buy Now | |
DISTI #
000000000001129542
|
Sager | Hook-up Wire CMC-0547-00-9 Min Qty: 1 | 0 |
|
$37.5100 / $44.4300 | Buy Now |
|
Master Electronics | Flexible Cable 00AWG 14.45mm Tin Coated Copper White 600VAC RoHS: Compliant |
89 Partner Stock |
|
$35.9300 / $40.3100 | Buy Now |
Part Details for CMC-0547-00-9
CMC-0547-00-9 CAD Models
CMC-0547-00-9 Part Data Attributes:
|
CMC-0547-00-9
TE Connectivity
Buy Now
|
Compare Parts:
CMC-0547-00-9
TE Connectivity
Wire And Cable, 00AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | DUAL WALL | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 1330X30 | |
Wire Gauge | 00 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |