There are no models available for this part yet.
Overview of CMC-016/475ZY1206T by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-016/475ZY1206T by Tecate Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAP,CERAMIC,4.7UF,16VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,1206 CASE | 1219 |
|
$0.0120 / $0.0192 | Buy Now |
CAD Models for CMC-016/475ZY1206T by Tecate Group
Part Data Attributes for CMC-016/475ZY1206T by Tecate Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.78 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
22/-82% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CMC-016/475ZY1206T
This table gives cross-reference parts and alternative options found for CMC-016/475ZY1206T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-016/475ZY1206T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206Y5V160-475ZP6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | CMC-016/475ZY1206T vs C1206Y5V160-475ZP6D |
C1206Y5V160-475ZSN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | CMC-016/475ZY1206T vs C1206Y5V160-475ZSN6D |
C1206Y5V160-475ZPB6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | CMC-016/475ZY1206T vs C1206Y5V160-475ZPB6P |
C1206Y5V160-475ZPB6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | CMC-016/475ZY1206T vs C1206Y5V160-475ZPB6E |
C1206Y5V160-475ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CMC-016/475ZY1206T vs C1206Y5V160-475ZN6P |
CMC-016/475ZY1206T13 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | Tecate Group | CMC-016/475ZY1206T vs CMC-016/475ZY1206T13 |
C1206Y5V160-475ZN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | CMC-016/475ZY1206T vs C1206Y5V160-475ZN6U |
C1206Y5V160-475ZSN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | CMC-016/475ZY1206T vs C1206Y5V160-475ZSN6R |
C1206Y5V160-475ZN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | CMC-016/475ZY1206T vs C1206Y5V160-475ZN6D |
C1206Y5V160-475ZSN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 4.7uF, 1206, | VENKEL LTD | CMC-016/475ZY1206T vs C1206Y5V160-475ZSN6P |