There are no models available for this part yet.
Overview of CMC-010/106KX51210T by Conexant Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Price & Stock for CMC-010/106KX51210T by Conexant Systems Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1785 |
|
RFQ |
CAD Models for CMC-010/106KX51210T by Conexant Systems Inc
Related Parts for CMC-010/106KX51210T
-
C0805C106K4PACFixed Capacitors
-
CRCW0402100RFKEDHPFixed Resistors
-
5535043-4Headers and Edge Type Connectors
-
PMEG3050EPRectifier Diodes
-
NUP1301ML3T1Transient Suppressors
-
LP2951CD-3.3R2GLinear Regulator ICs
-
BSS138P,215Small Signal Field-Effect Transistors
-
KA-3528ECVisible LEDs
-
2N3904Small Signal Bipolar Transistors