Part Details for CMBZ5256B by Continental Device India Ltd
Overview of CMBZ5256B by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMBZ5256B
CMBZ5256B CAD Models
CMBZ5256B Part Data Attributes:
|
CMBZ5256B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBZ5256B
Continental Device India Ltd
Zener Diode, 30V V(Z), 5%, 0.225W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |
Alternate Parts for CMBZ5256B
This table gives cross-reference parts and alternative options found for CMBZ5256B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBZ5256B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ5256BBK | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5256B vs CMPZ5256BBK |
PMBZ5256B | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMBZ5256B vs PMBZ5256B |
PMBZ5256B-T | DIODE 30 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | CMBZ5256B vs PMBZ5256B-T |
CMPZ5256B | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | CMBZ5256B vs CMPZ5256B |
PMBZ5256BTRL13 | DIODE 30 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | CMBZ5256B vs PMBZ5256BTRL13 |
MMBZ5256BL | Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | CMBZ5256B vs MMBZ5256BL |
FMMZ5256TC | Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | CMBZ5256B vs FMMZ5256TC |
CMPZ5256BTR13 | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5256B vs CMPZ5256BTR13 |
MMBZ5256BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMBZ5256B vs MMBZ5256BLT1G |
FMMZ5256TC | Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | CMBZ5256B vs FMMZ5256TC |