Part Details for CMBZ5244B by Continental Device India Ltd
Overview of CMBZ5244B by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Medical Imaging
Renewable Energy
Part Details for CMBZ5244B
CMBZ5244B CAD Models
CMBZ5244B Part Data Attributes:
|
CMBZ5244B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBZ5244B
Continental Device India Ltd
Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for CMBZ5244B
This table gives cross-reference parts and alternative options found for CMBZ5244B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBZ5244B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5244BTRL13 | DIODE 14 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMBZ5244B vs PMBZ5244BTRL13 |
MMBZ5244BQ-7-F | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | CMBZ5244B vs MMBZ5244BQ-7-F |
MMBZ5244B-TP | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | CMBZ5244B vs MMBZ5244B-TP |
MMBZ5244B-TP-HF | Zener Diode, 14V V(Z), 5%, 0.35W, | Micro Commercial Components | CMBZ5244B vs MMBZ5244B-TP-HF |
PMBZ5244B-T | DIODE 14 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMBZ5244B vs PMBZ5244B-T |
MMBZ5244B | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, | International Semiconductor Inc | CMBZ5244B vs MMBZ5244B |
MMBZ5244B_R2_00001 | Zener Diode, | PanJit Semiconductor | CMBZ5244B vs MMBZ5244B_R2_00001 |
MMBZ5244B-HE3-08 | Zener Diode, 14V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | CMBZ5244B vs MMBZ5244B-HE3-08 |
MMBZ5244B | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMBZ5244B vs MMBZ5244B |
PMBZ5244BTRL | Zener Diode, 14V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | CMBZ5244B vs PMBZ5244BTRL |