Part Details for CMBZ5230B by Continental Device India Ltd
Overview of CMBZ5230B by Continental Device India Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for CMBZ5230B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1466614
|
element14 Asia-Pacific | DIODE, ZENER, 4.7V, 0.3W RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
1466614RL
|
element14 Asia-Pacific | DIODE, ZENER, 4.7V, 0.3W RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.0170 | Buy Now |
Part Details for CMBZ5230B
CMBZ5230B CAD Models
CMBZ5230B Part Data Attributes:
|
CMBZ5230B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBZ5230B
Continental Device India Ltd
Zener Diode, 4.7V V(Z), 5%, 0.225W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMBZ5230B
This table gives cross-reference parts and alternative options found for CMBZ5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBZ5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ5230BBK | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5230B vs CMPZ5230BBK |
MMBZ5230 | Zener Diode, 4.7V V(Z), Silicon, Unidirectional, | General Instrument Corp | CMBZ5230B vs MMBZ5230 |
PMBZ5230BTRL13 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMBZ5230B vs PMBZ5230BTRL13 |
MMBZ5230BLT3G | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | CMBZ5230B vs MMBZ5230BLT3G |
CMPZ5230BTR | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5230B vs CMPZ5230BTR |
SZMMBZ5230BLT3 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | CMBZ5230B vs SZMMBZ5230BLT3 |
PMBZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMBZ5230B vs PMBZ5230B |
CMPZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | CMBZ5230B vs CMPZ5230B |
MMBZ5230BLT3 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | CMBZ5230B vs MMBZ5230BLT3 |
MMBZ5230BL | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | CMBZ5230B vs MMBZ5230BL |