Part Details for CMBTA43 by Continental Device India Ltd
Overview of CMBTA43 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMBTA43
CMBTA43 CAD Models
CMBTA43 Part Data Attributes:
|
CMBTA43
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBTA43
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for CMBTA43
This table gives cross-reference parts and alternative options found for CMBTA43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBTA43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA43-STYLE-C | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Allegro MicroSystems LLC | CMBTA43 vs MPSA43-STYLE-C |
MPSA43/D28Z{OPTION18} | 500mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | CMBTA43 vs MPSA43/D28Z{OPTION18} |
MPSA43/D81Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | CMBTA43 vs MPSA43/D81Z(OPTION5) |
MPSA43/D29Z | 500mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | CMBTA43 vs MPSA43/D29Z |
BSS77 | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | CMBTA43 vs BSS77 |
MPSA43-STYLE-D | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Allegro MicroSystems LLC | CMBTA43 vs MPSA43-STYLE-D |
MPSA43/D28Z(OPTION5) | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | National Semiconductor Corporation | CMBTA43 vs MPSA43/D28Z(OPTION5) |
MPSA43/D74Z{OPTION18} | 500mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | CMBTA43 vs MPSA43/D74Z{OPTION18} |
MPSA43/D10Z{OPTION18} | 500mA, 200V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | CMBTA43 vs MPSA43/D10Z{OPTION18} |
KST43L99Z | Small Signal Bipolar Transistor, 0.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | CMBTA43 vs KST43L99Z |