Part Details for CMBT4125 by Continental Device India Ltd
Overview of CMBT4125 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMBT4125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 982 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for CMBT4125
CMBT4125 CAD Models
CMBT4125 Part Data Attributes:
|
CMBT4125
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBT4125
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for CMBT4125
This table gives cross-reference parts and alternative options found for CMBT4125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBT4125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST4125MTF | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | CMBT4125 vs KST4125MTF |
KST4125D87Z | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | CMBT4125 vs KST4125D87Z |
2N4125T93 | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | ROHM Semiconductor | CMBT4125 vs 2N4125T93 |
A5T4125 | 200mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | CMBT4125 vs A5T4125 |
KST4125L99Z | Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | CMBT4125 vs KST4125L99Z |