Part Details for CMBT2222A by Continental Device India Ltd
Overview of CMBT2222A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMBT2222A
CMBT2222A CAD Models
CMBT2222A Part Data Attributes:
|
CMBT2222A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBT2222A
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for CMBT2222A
This table gives cross-reference parts and alternative options found for CMBT2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBT2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST2222AT147 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | CMBT2222A vs MMST2222AT147 |
MMBT2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Kodenshi Sensing | CMBT2222A vs MMBT2222A |
PMBT2222A-TAPE-13 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | CMBT2222A vs PMBT2222A-TAPE-13 |
PMBT2222,235 | PMBT2222 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | CMBT2222A vs PMBT2222,235 |
KST4401MTF_NL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | CMBT2222A vs KST4401MTF_NL |
MMBT2222A_D87Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | CMBT2222A vs MMBT2222A_D87Z |
933821790215 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | CMBT2222A vs 933821790215 |
MMBT2222AT | (Legacy Fairchild) NPN General Purpose Amplifier, 3000-REEL | onsemi | CMBT2222A vs MMBT2222AT |
MMBT2222AD87Z | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Fairchild Semiconductor Corporation | CMBT2222A vs MMBT2222AD87Z |
MMBT2222 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | CMBT2222A vs MMBT2222 |