Part Details for CMBT2222 by Continental Device India Ltd
Overview of CMBT2222 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMBT2222
CMBT2222 CAD Models
CMBT2222 Part Data Attributes:
|
CMBT2222
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBT2222
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for CMBT2222
This table gives cross-reference parts and alternative options found for CMBT2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBT2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST2222T247 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | CMBT2222 vs MMST2222T247 |
SST2222 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | CMBT2222 vs SST2222 |
MMST2222T146 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | CMBT2222 vs MMST2222T146 |
KTN2222 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | KEC | CMBT2222 vs KTN2222 |
MMST2222T147 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | CMBT2222 vs MMST2222T147 |
KN2222S | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | CMBT2222 vs KN2222S |
SST2222T116 | Small Signal Bipolar Transistor, 0.6A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | CMBT2222 vs SST2222T116 |