Part Details for CMBD4148 by Continental Device India Ltd
Overview of CMBD4148 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for CMBD4148
CMBD4148 CAD Models
CMBD4148 Part Data Attributes
|
CMBD4148
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBD4148
Continental Device India Ltd
Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMBD4148
This table gives cross-reference parts and alternative options found for CMBD4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBD4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16HLPQ-7B | Rectifier Diode, | Diodes Incorporated | CMBD4148 vs BAS16HLPQ-7B |
BAS116HMFHT116 | Rectifier Diode, | ROHM Semiconductor | CMBD4148 vs BAS116HMFHT116 |
BAS16HLP-7 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN | Diodes Incorporated | CMBD4148 vs BAS16HLP-7 |
BAS16HE3-TP | Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | CMBD4148 vs BAS16HE3-TP |