Part Details for CMB4 by Altech Corporation
Overview of CMB4 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CMB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3253
|
Newark | Term Blk, Screw, Panel Mount, Feed-Thru |Altech CMB4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.9250 | Buy Now |
DISTI #
1920-CMB4-ND
|
DigiKey | TERM BLK, SCREW, PANEL MOUNT, FE Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8408 | Buy Now |
DISTI #
845-CMB4
|
Mouser Electronics | DIN Rail Terminal Blocks F/T Term Pnl Mnt 2in2out RoHS: Compliant | 216 |
|
$0.5560 / $1.1700 | Buy Now |
DISTI #
70078307
|
RS | Conn Term Blk 1 2 ScrewClamps Tapped Hole for Cross Conn 22-10AWG 35A 300V | Altech Corp CMB4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 37534 |
|
$0.9400 / $1.1900 | Buy Now |
|
Future Electronics | CMB4 Series 28 x 27 mm 22-10 AWG Mini Feed Through Panel Mount DIN RAIL RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.5200 / $0.6300 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Block - 6mm - Screw - 300 V - 35A - 22-10AWG. RoHS: Compliant |
700 In Stock 123640 Factory Stock |
|
$0.4846 / $0.7286 | Buy Now |
DISTI #
76440295
|
Verical | Conn Terminal Block 1 POS Screw Panel Mount 20A RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 700 |
|
$0.6770 / $0.9472 | Buy Now |
|
Powell Electronics | Term Blk, Screw, Panel Mount, Feed-Thru Min Qty: 1 | 83148 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | Connector Terminal Block - 6mm - Screw - 300 V - 35A - 22-10AWG. RoHS: Compliant |
700 In Stock 123640 Factory Stock |
|
$0.4846 / $0.7286 | Buy Now |
DISTI #
10123151
|
TestEquity LLC | Altech CMB4 Terminal Block, Mini Feed-Thru Panel Mount, 6 mm,28 x 27 mm, | 0 |
|
$0.7200 | Buy Now |