There are no models available for this part yet.
Overview of CMB4/13 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CMB4/13 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3265
|
Newark | Term Blk, Screw, Panel Mount, Feed-Thru |Altech CMB4/13 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 / $14.2500 | Buy Now | |
DISTI #
1920-CMB4/13-ND
|
DigiKey | TERM BLK, SCREW, PANEL MOUNT, FE Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6835 | Buy Now | |
DISTI #
845-CMB4/13
|
Mouser Electronics | DIN Rail Terminal Blocks F/T Term PM 13 pl Spring Clamp RoHS: Compliant | 0 |
|
$9.1700 / $10.5800 | Order Now | |
DISTI #
71224690
|
RS | Terminal Block, Screw, Panel Mount, 13 Pole,35A,300V,22-10AWG, grey | Altech Corp CMB4/13 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5400 / $9.4300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$7.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8900 / $9.3900 | Buy Now | ||
DISTI #
10114678
|
TestEquity LLC | Altech CMB4/13 Terminal Blocks, Screw, Panel Mount, Feed-Thru 13 Pole, 35A, 300V, 22-10 AWG, Grey | 0 |
|
$11.5500 | Buy Now |
CAD Models for CMB4/13 by Altech Corporation
Part Data Attributes for CMB4/13 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|