Part Details for CMB4/19 by Altech Corporation
Overview of CMB4/19 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CMB4/19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3271
|
Newark | Term Blk, Screw, Panel Mount, Feed-Thru |Altech CMB4/19 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $20.7900 | Buy Now |
DISTI #
1920-CMB4/19-ND
|
DigiKey | TERM BLK, SCREW, PANEL MOUNT, FE Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9065 | Buy Now |
DISTI #
845-CMB4/19
|
Mouser Electronics | DIN Rail Terminal Blocks F/T Term PM 19 pl Spring Term RoHS: Compliant | 0 |
|
$13.2400 / $14.7000 | Order Now |
DISTI #
71162073
|
RS | Terminal Block, 134 mm, 20, 35 A/ 32 A | Altech Corp CMB4/19 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0100 / $13.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$11.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8400 / $15.4400 | Buy Now |
DISTI #
10114684
|
TestEquity LLC | Altech CMB4/19 Terminal Blocks, Screw, Panel Mount, Feed-Thru 19 Pole, 35A, 300V, 22-10 AWG, Grey | 0 |
|
$16.8600 | Buy Now |