There are no models available for this part yet.
Overview of CMB3090-R050-00PQ0U0A30U by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
MP-6ARJ45SNNR-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 50ft | |
MP-64RJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 50ft |
Price & Stock for CMB3090-R050-00PQ0U0A30U by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90-CMB3090-R050-00PQ0U0A30U-ND
|
DigiKey | XLAMP CMB LED WHITE PRO9 Min Qty: 50 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.6800 | Buy Now | |
DISTI #
CMB3090-R050-00PQ0
|
Avnet Americas | XLamp CMB LED White Pro9 - Trays (Alt: CMB3090-R050-00PQ0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$20.8656 / $24.1776 | Buy Now | |
DISTI #
941-3090R05PQ0U0A30U
|
Mouser Electronics | High Power LEDs - White XLamp CMB LED White Pro9 White 30U RoHS: Compliant | 0 |
|
$30.7100 / $36.6800 | Order Now | |
DISTI #
CMB3090-R05-PQU0A30U
|
TTI | High Power LEDs - White WHITE 3000K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$36.6800 | Buy Now |