Part Details for CMB3090-R050-000Q0H0A35G by Cree, Inc.
Overview of CMB3090-R050-000Q0H0A35G by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
MP-6ARJ45SNNR-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 50ft | |
MP-64RJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-050 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 50ft |
Price & Stock for CMB3090-R050-000Q0H0A35G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK6243
|
Newark | Xlamp Cmb Light Emitting Diode White |Cree Led CMB3090-R050-000Q0H0A35G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9200 / $28.8000 | Buy Now |
DISTI #
90-CMB3090-R050-000Q0H0A35G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
50 In Stock |
|
$22.2624 / $28.8000 | Buy Now |
DISTI #
CMB3090-R050-000Q0
|
Avnet Americas | XLAMP CMB LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: CMB3090-R050-000Q0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$25.7826 | Buy Now |
DISTI #
941-CMB3090RQ0H0A35G
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp CMB3090-48V RoHS: Compliant | 50 |
|
$22.2600 / $28.8000 | Buy Now |
DISTI #
CMB3090-R05-Q0H0A35G
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$22.2600 / $26.5800 | Buy Now |
Part Details for CMB3090-R050-000Q0H0A35G
CMB3090-R050-000Q0H0A35G CAD Models
CMB3090-R050-000Q0H0A35G Part Data Attributes
|
CMB3090-R050-000Q0H0A35G
Cree, Inc.
Buy Now
|
Compare Parts:
CMB3090-R050-000Q0H0A35G
Cree, Inc.
|
Samacsys Manufacturer | CREE LED |