Part Details for CMB3090-0000-00PQ0U0A27H by Cree, Inc.
Overview of CMB3090-0000-00PQ0U0A27H by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMB3090-0000-00PQ0U0A27H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90-CMB3090-0000-00PQ0U0A27H-ND
|
DigiKey | XLAMP CMB LED WHITE PRO9 Min Qty: 125 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.9570 | Buy Now |
DISTI #
CMB3090-0000-00PQ0
|
Avnet Americas | XLamp CMB LED White Pro9 - Trays (Alt: CMB3090-0000-00PQ0) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$18.6714 / $22.3146 | Buy Now |
DISTI #
941-CMB309PQ0U0A27H
|
Mouser Electronics | High Power LEDs - White XLamp CMB LED White Pro9 White 27H RoHS: Compliant | 0 |
|
$28.1500 / $30.9500 | Order Now |
DISTI #
CMB3090-000-PQU0A27H
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tray | Americas - 0 |
|
$30.9600 | Buy Now |